Vishay DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

£35.75

(exc. VAT)

£43.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship

Units
Per unit
Per Tube*
25 - 25£1.43£35.75
50 - 100£1.216£30.40
125 - 225£1.144£28.60
250 +£1.072£26.80

*price indicative

RS Stock No.:
919-0127
Mfr. Part No.:
ILQ621GB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2.8μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Standards/Approvals

BSI IEC 60950, DIN EN 60747-5-2 (VDE 0884), DIN EN 60747-5-5, FIMKO, IEC 60065, RoHS 2002/95/EC, UL1577, WEEE 2002/96/EC

Minimum Current Transfer Ratio

100%

Typical Fall Time

11μs

Series

ILQ

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy