Vishay DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 919-0102
- Mfr. Part No.:
- ILD55
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 919-0102
- Mfr. Part No.:
- ILD55
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 10μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Logic Output | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 35μs | |
| Standards/Approvals | FIMKO, DIN EN 60747-5-2 (VDE 0884), cUL, CSA 22.2 bulletin 5A, IEC 60065, UL1577, BSI IEC 60950, DIN EN 60747-5-5 | |
| Minimum Current Transfer Ratio | 100% | |
| Series | ILD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 10μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Logic Output No | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 35μs | ||
Standards/Approvals FIMKO, DIN EN 60747-5-2 (VDE 0884), cUL, CSA 22.2 bulletin 5A, IEC 60065, UL1577, BSI IEC 60950, DIN EN 60747-5-5 | ||
Minimum Current Transfer Ratio 100% | ||
Series ILD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
