Vishay DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 919-0095
- Mfr. Part No.:
- IL300-EF
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£156.50
(exc. VAT)
£188.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 750 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £3.13 | £156.50 |
*price indicative
- RS Stock No.:
- 919-0095
- Mfr. Part No.:
- IL300-EF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 1.75μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 1.75μs | |
| Standards/Approvals | cUL, UL, BSI, DIN EN 60747-5-5 (VDE 0884-5), FIMKO | |
| Series | IL300 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 1.75μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 1.75μs | ||
Standards/Approvals cUL, UL, BSI, DIN EN 60747-5-5 (VDE 0884-5), FIMKO | ||
Series IL300 | ||
Automotive Standard No | ||
Linear Optocoupler, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
UL, E52744; VDE 0884.
Related links
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-EF DC Input Optocoupler 8-Pin PDIP
- Vishay IL300 DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-F DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-DEFG DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
