Vishay 4N26 DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 919-0058
- Mfr. Part No.:
- 4N26
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£11.95
(exc. VAT)
£14.35
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 50 left, ready to ship
- Final 350 unit(s) shipping from 15 June 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.239 | £11.95 |
| 250 - 450 | £0.179 | £8.95 |
| 500 - 1200 | £0.172 | £8.60 |
| 1250 - 2450 | £0.165 | £8.25 |
| 2500 + | £0.158 | £7.90 |
*price indicative
- RS Stock No.:
- 919-0058
- Mfr. Part No.:
- 4N26
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 2μs | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | UL1577, RoHS 2002/95/EC, EN 60950:2000, EN 60335, EN 60065:2002, WEEE 2002/96/EC | |
| Series | 4N26 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 2μs | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals UL1577, RoHS 2002/95/EC, EN 60950:2000, EN 60335, EN 60065:2002, WEEE 2002/96/EC | ||
Series 4N26 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor
Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features
• Isolation test voltage 5000 VRMS
• Interfaces with common logic families
• Input-output coupling capacitance < 0.5 pF
• Industry standard dual-in-line 6 pin package
Applications
• AC mains detection
• Reed relay driving
• Switch mode power supply feedback
• Telephone ring detection
• Logic ground isolation
• Logic coupling with high frequency noise rejection
Optocouplers, Vishay Semiconductor
Related links
- Vishay Through Hole, 6-Pin PDIP
- Isocom 4N26 DC Input Optocoupler 6-Pin DIP
- Vishay 4N27 DC Input Optocoupler 6-Pin PDIP
- Vishay 4N36 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-1 DC Input Optocoupler 6-Pin PDIP
- Vishay 4N25 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY75B DC Input Optocoupler 6-Pin PDIP
- Vishay 4N35 DC Input Optocoupler 6-Pin PDIP
