Vishay DC Input Optocoupler, Through Hole, 8-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
918-9997
Mfr. Part No.:
SFH6136
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.9V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

5300V ac

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

35%

Maximum Operating Temperature

100°C

Standards/Approvals

WEEE 2002/96/EC, UL1577, RoHS Directive 2002/95/EC, DIN EN 60747-5-5 (VDE 0884), CSA 93751

Minimum Current Transfer Ratio

19%

Series

SFH613

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy