Vishay LH1510AABTR DC Input Optocoupler, Surface, 6-Pin SMD

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.06

(exc. VAT)

£4.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,086 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£2.03£4.06
20 - 48£1.645£3.29
50 - 98£1.44£2.88
100 - 198£1.415£2.83
200 +£1.40£2.80

*price indicative

Packaging Options:
RS Stock No.:
903-4743
Mfr. Part No.:
LH1510AABTR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.45V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

DC

Typical Rise Time

0.5ms

Maximum Input Current

2mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

WEEE 2002/96/EC, CSA, DIN EN 60747-5-2, FIMKO, UL1577, RoHS Directive 2002/95/EC, BSI

Typical Fall Time

0.7ms

Series

LH

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, LH15 Series, Vishay Semiconductor


Professional range of Vishay Solid State Relays from the LH15 series. Due to the robust construction of the relays, it makes them ideal for telecom and ground fault applications.

Through Hole

DIP-4 or DIP-8 available

PCB Mount

Optocouplers, Vishay Semiconductor


Related links