Vishay ILQ620GB-X009 AC Input 4-Channel Optocoupler, Surface, Through Hole, 16-Pin SMD

Stock information currently inaccessible
RS Stock No.:
903-2497
Mfr. Part No.:
ILQ620GB-X009
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface, Through Hole

Maximum Forward Voltage

1.3V

Number of Channels

4

Packaging

Tape & Reel

Number of Pins

16

Package Type

SMD

Input Current Type

AC

Typical Rise Time

20μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

50%

Typical Fall Time

2μs

Standards/Approvals

cUL, FIMKO, UL1577, CQC GB4943.1-2011, DIN EN 60747-5-5 (VDE 0884), GB8898:2011

Series

ILQ

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy