Vishay DC Input 2-Channel Optocoupler, Surface, Through Hole, 6-Pin Surface Mount
- RS Stock No.:
- 902-6638P
- Mfr. Part No.:
- 4N35-X009T
- Brand:
- Vishay
Subtotal 250 units (supplied on a reel)*
£83.75
(exc. VAT)
£100.50
(inc. VAT)
FREE delivery for orders over £60.00
- 1,875 unit(s) ready to ship
Units | Per unit |
|---|---|
| 250 - 600 | £0.335 |
| 625 - 1225 | £0.291 |
| 1250 - 2475 | £0.274 |
| 2500 + | £0.24 |
*price indicative
- RS Stock No.:
- 902-6638P
- Mfr. Part No.:
- 4N35-X009T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface, Through Hole | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 10μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Typical Fall Time | 10μs | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | BSI, FIMKO, EN 60950-1, UL, cUL, WEEE, RoHS, DIN EN 60747-5-5, DIN EN 60747-5-2, EN 60065, CQC | |
| Series | 4N35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface, Through Hole | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 10μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Typical Fall Time 10μs | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals BSI, FIMKO, EN 60950-1, UL, cUL, WEEE, RoHS, DIN EN 60747-5-5, DIN EN 60747-5-2, EN 60065, CQC | ||
Series 4N35 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
