Vishay VOS628A-X001T AC Input Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 818-4550
- Mfr. Part No.:
- VOS628A-X001T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 818-4550
- Mfr. Part No.:
- VOS628A-X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | AC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 7μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type AC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 7μs | ||
- COO (Country of Origin):
- CN
