Vishay VOS627A-X001T AC Input Optocoupler, Surface, 4-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£7.96

(exc. VAT)

£9.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.398£7.96
200 - 480£0.391£7.82
500 - 980£0.322£6.44
1000 - 1980£0.283£5.66
2000 +£0.239£4.78

*price indicative

Packaging Options:
RS Stock No.:
818-4547
Mfr. Part No.:
VOS627A-X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SSOP

Input Current Type

AC

Typical Rise Time

3μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

110°C

Typical Fall Time

3μs

Standards/Approvals

EN, UL

Minimum Current Transfer Ratio

50%

Series

VOS

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy