Vishay VOS618A-2T DC Input Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 818-4544
- Mfr. Part No.:
- VOS618A-2T
- Brand:
- Vishay
Subtotal (1 tape of 20 units)*
£2.42
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1,400 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | £0.121 | £2.42 |
*price indicative
- RS Stock No.:
- 818-4544
- Mfr. Part No.:
- VOS618A-2T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 125% | |
| Standards/Approvals | CQC GB4943.1-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), EN 60950-1, FIMKO EN 60065, GB8898-2011, UL1577 | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 5μs | |
| Series | VOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 125% | ||
Standards/Approvals CQC GB4943.1-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), EN 60950-1, FIMKO EN 60065, GB8898-2011, UL1577 | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 5μs | ||
Series VOS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
