Vishay VOM617A-7T DC Input Optocoupler, Surface, 4-Pin SOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
818-4503
Mfr. Part No.:
VOM617A-7T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Standards/Approvals

GB4943.1-2001, FIMKO EN 60065, EN 60950-1, DIN EN 60747-5-5 (VDE 0884-5), cUL, CQC GB8898-2011, UL1577

Series

VOM

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy