Vishay VOM617A-2T DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 818-4500
- Mfr. Part No.:
- VOM617A-2T
- Brand:
- Vishay
Subtotal (1 tape of 50 units)*
£12.20
(exc. VAT)
£14.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | £0.244 | £12.20 |
*price indicative
- RS Stock No.:
- 818-4500
- Mfr. Part No.:
- VOM617A-2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | EN, UL | |
| Minimum Current Transfer Ratio | 63% | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3μs | ||
Standards/Approvals EN, UL | ||
Minimum Current Transfer Ratio 63% | ||
Series VOM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-2X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay Surface Mount, 4-Pin SOP
