Vishay, VO617A-1 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-4487
Mfr. Part No.:
VO617A-1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

2µs

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy