Vishay, VOL617A-2T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin LSOP
- RS Stock No.:
- 818-4480
- Mfr. Part No.:
- VOL617A-2T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 818-4480
- Mfr. Part No.:
- VOL617A-2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 125% | |
| Typical Fall Time | 5µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type DC | ||
Typical Rise Time 3.5µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 5µs | ||
- COO (Country of Origin):
- MY
