Vishay, ILD620GB AC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 815-2594
- Mfr. Part No.:
- ILD620GB
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 815-2594
- Mfr. Part No.:
- ILD620GB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 2.8 (Saturated) μs, 20 (Non Saturated) μs | |
| Maximum Input Current | ±60 mA | |
| Isolation Voltage | 5300 Vrms | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 11 (Saturated) μs, 2 (Non Saturated) μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 2.8 (Saturated) μs, 20 (Non Saturated) μs | ||
Maximum Input Current ±60 mA | ||
Isolation Voltage 5300 Vrms | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 11 (Saturated) μs, 2 (Non Saturated) μs | ||
- COO (Country of Origin):
- MY
