Vishay, ILD5 DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-2590
Mfr. Part No.:
ILD5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2.6 (Non Saturated) μs, 7 (Saturated) μs

Maximum Input Current

60 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

2.2 (Non Saturated) μs, 20 (Saturated) μs

Series

ILD

COO (Country of Origin):
MY