Vishay, SFH619A DC Input Photodarlington Output Optocoupler, Through Hole, 4-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-3016
Mfr. Part No.:
SFH619A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3.5µs

Maximum Input Current

60 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

1000%

Typical Fall Time

20.5µs

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy