Vishay, 4N37 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 811-6172
- Mfr. Part No.:
- 4N37
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 811-6172
- Mfr. Part No.:
- 4N37
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 10µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 50% | |
| Typical Fall Time | 10µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 10µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 50% | ||
Typical Fall Time 10µs | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
