Vishay, VOM452T DC Input Phototransistor Output Optocoupler, Surface Mount, 5-Pin SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-3729
Mfr. Part No.:
VOM452T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SOP

Input Current Type

DC

Typical Rise Time

5ns

Maximum Input Current

25 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Series

VOM

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy