Vishay TCMT4600 DC Input 4-Channel Optocoupler, Surface, 16-Pin SOP
- RS Stock No.:
- 773-3665
- Distrelec Article No.:
- 301-19-188
- Mfr. Part No.:
- TCMT4600
- Brand:
- Vishay
Subtotal (1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
FREE delivery for orders over £60.00
- 1 left, ready to ship
- Final 12,712 unit(s) shipping from 30 June 2026
Units | Per unit |
|---|---|
| 1 - 9 | £1.73 |
| 10 - 24 | £1.21 |
| 25 - 49 | £1.16 |
| 50 - 99 | £0.95 |
| 100 + | £0.87 |
*price indicative
- RS Stock No.:
- 773-3665
- Distrelec Article No.:
- 301-19-188
- Mfr. Part No.:
- TCMT4600
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 4 | |
| Packaging | Tape & Reel | |
| Number of Pins | 16 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 300% | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | BS EN60950-1:2006, DIN EN 60747-5-2 (VDA 0884), cUL CSA 22.2 bulletin 5A, BSI:BS EN60065:2002, UL1577, FIMKO:FI EN 60950-1:2006, DIN EN 60747-5-5 (pending) | |
| Series | TCMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 4 | ||
Packaging Tape & Reel | ||
Number of Pins 16 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 300% | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals BS EN60950-1:2006, DIN EN 60747-5-2 (VDA 0884), cUL CSA 22.2 bulletin 5A, BSI:BS EN60065:2002, UL1577, FIMKO:FI EN 60950-1:2006, DIN EN 60747-5-5 (pending) | ||
Series TCMT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor
Features:
Applications:
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay SFH6916 DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay TCMT4606 AC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay AC Input 4-Channel Optocoupler 16-Pin SOP
- Lite-On LTV-847S DC Input 4-Channel Optocoupler 16-Pin PDIP
- Lite-On LTV-846S DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-847-300E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Renesas Electronics PS2501L-4-A DC Input 4-Channel Optocoupler 16-Pin PDIP
