Vishay, VOM618A-4X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-0266
Mfr. Part No.:
VOM618A-4X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

6µs

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

320%

Typical Fall Time

29µs

COO (Country of Origin):
PH