Vishay VOL617A-4X001T DC Input Optocoupler, Surface Mount, 4-Pin LSOP

Subtotal (1 bag of 10 units)*

£2.74

(exc. VAT)

£3.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.274£2.74

*price indicative

Packaging Options:
RS Stock No.:
773-0193
Mfr. Part No.:
VOL617A-4X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Input Current Type

DC

Typical Rise Time

3.5μs

Maximum Input Current

60mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

320%

Maximum Operating Temperature

110°C

Standards/Approvals

EN, CSA, UL

Minimum Current Transfer Ratio

160%

Typical Fall Time

5μs

Series

VOL

Automotive Standard

No

Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VOL617A, VOL628A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VOL617A and VOL628A series provides up to 5000Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VOL617A, VOL628A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy