Vishay, VOL617A-1X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin LSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-0187
Mfr. Part No.:
VOL617A-1X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Input Current Type

DC

Typical Rise Time

3.5µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

80%

Typical Fall Time

5µs

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy