Vishay VO617A-4X017T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 773-0161
- Mfr. Part No.:
- VO617A-4X017T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 540 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.25 | £2.50 |
| 100 - 240 | £0.16 | £1.60 |
| 250 - 490 | £0.156 | £1.56 |
| 500 - 990 | £0.149 | £1.49 |
| 1000 + | £0.136 | £1.36 |
*price indicative
- RS Stock No.:
- 773-0161
- Mfr. Part No.:
- VO617A-4X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 4.6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 15μs | |
| Standards/Approvals | CSA, EN, UL, IEC | |
| Minimum Current Transfer Ratio | 160% | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 4.6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 15μs | ||
Standards/Approvals CSA, EN, UL, IEC | ||
Minimum Current Transfer Ratio 160% | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
