Vishay, VO617A-3X017T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 773-0159
- Mfr. Part No.:
- VO617A-3X017T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 773-0159
- Mfr. Part No.:
- VO617A-3X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 4.6µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5300 Vrms | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 15µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 4.6µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5300 Vrms | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 15µs | ||
- COO (Country of Origin):
- PH
