Vishay, VO0661T DC Input Photodiode Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 768-9433
- Mfr. Part No.:
- VO0661T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 768-9433
- Mfr. Part No.:
- VO0661T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Photodiode | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 15 mA | |
| Isolation Voltage | 4000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 7ns | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Photodiode | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 15 mA | ||
Isolation Voltage 4000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 7ns | ||
Series VO | ||
