Vishay TCLD1000 DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 710-5032
- Distrelec Article No.:
- 304-02-279
- Mfr. Part No.:
- TCLD1000
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£3.63
(exc. VAT)
£4.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.363 | £3.63 |
*price indicative
- RS Stock No.:
- 710-5032
- Distrelec Article No.:
- 304-02-279
- Mfr. Part No.:
- TCLD1000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 300μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 800% | |
| Standards/Approvals | EN, DIN, UL | |
| Minimum Current Transfer Ratio | 600% | |
| Typical Fall Time | 250μs | |
| Series | TCLD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 300μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 800% | ||
Standards/Approvals EN, DIN, UL | ||
Minimum Current Transfer Ratio 600% | ||
Typical Fall Time 250μs | ||
Series TCLD | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1003 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay VOM617AT DC Input Optocoupler 4-Pin SOP
- Vishay VOM160NT DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1007 DC Input Optocoupler 4-Pin SOP
- Vishay SFH690BT DC Input Optocoupler 4-Pin SOP
- Vishay VOM618AT DC Input Optocoupler 4-Pin SOP
