Vishay, SFH601-3X007T DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-4897
Mfr. Part No.:
SFH601-3X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

100 %

Related links