Vishay, IL206AT DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-4878
Mfr. Part No.:
IL206AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

4000 V ac

Maximum Current Transfer Ratio

125%

Minimum Current Transfer Ratio

63 %