Vishay, IL217AT DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-4875
Mfr. Part No.:
IL217AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

4000 V ac

Maximum Current Transfer Ratio

130%

Minimum Current Transfer Ratio

100%

Series

IL217

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy