Vishay, H11D1-X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-Pin PDIP
- RS Stock No.:
- 710-4865
- Mfr. Part No.:
- H11D1-X007T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-4865
- Mfr. Part No.:
- H11D1-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Transistor | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | PDIP | |
Input Current Type | DC | |
Typical Rise Time | 2.5µs | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 5300 V ac | |
Minimum Current Transfer Ratio | 20 % | |
Typical Fall Time | 5.5µs | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.5µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5300 V ac | ||
Minimum Current Transfer Ratio 20 % | ||
Typical Fall Time 5.5µs | ||
Optocoupler, Transistor Output, H11 Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor