Vishay DC Input Optocoupler, Surface, 6-Pin PDIP

Subtotal 10 units (supplied on a continuous strip)*

£1.47

(exc. VAT)

£1.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 630 unit(s), ready to ship
Units
Per unit
10 +£0.147

*price indicative

Packaging Options:
RS Stock No.:
710-4853P
Mfr. Part No.:
CNY17-3X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.65V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

14μs

Standards/Approvals

BSI IEC 60950-1:2006, CQC, cUL, DIN EN 60747-5-5 (0884-5), FIMKO, IEC 60065, UL

Series

CNY

Automotive Standard

No

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy