Vishay, VO2601-X017T DC Input Optocoupler, Surface Mount, 8-Pin PDIP
- RS Stock No.:
- 710-3982
- Mfr. Part No.:
- VO2601-X017T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 710-3982
- Mfr. Part No.:
- VO2601-X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.023µs | |
| Isolation Voltage | 5300 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 0.007µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 0.023µs | ||
Isolation Voltage 5300 V ac | ||
Logic Output Yes | ||
Typical Fall Time 0.007µs | ||
