Vishay VO2601-X007T DC Input Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 710-3973
- Mfr. Part No.:
- VO2601-X007T
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£1.90
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 815 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.38 | £1.90 |
*price indicative
- RS Stock No.:
- 710-3973
- Mfr. Part No.:
- VO2601-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5300V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884-5), UL1577, cUL | |
| Typical Fall Time | 0.007μs | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5300V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884-5), UL1577, cUL | ||
Typical Fall Time 0.007μs | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay VO2611-X007T DC Input Optocoupler 8-Pin PDIP
- Vishay VO3150A-X007T DC Input Optocoupler 8-Pin PDIP
- Vishay VO2630-X007T DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay VO2601 DC Input Optocoupler 8-Pin DIP
- onsemi FOD3150S DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- onsemi AC/DC Input Optocoupler 8-Pin PDIP
