Vishay SFH6916 DC Input 4-Channel Optocoupler, Surface, 16-Pin SOP
- RS Stock No.:
- 708-5522
- Distrelec Article No.:
- 304-44-271
- Mfr. Part No.:
- SFH6916
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£10.60
(exc. VAT)
£12.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 90 unit(s) shipping from 15 June 2026
- Plus 120 unit(s) shipping from 15 June 2026
- Final 4,875 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.12 | £10.60 |
| 25 - 45 | £1.908 | £9.54 |
| 50 - 120 | £1.758 | £8.79 |
| 125 - 245 | £1.696 | £8.48 |
| 250 + | £1.462 | £7.31 |
*price indicative
- RS Stock No.:
- 708-5522
- Distrelec Article No.:
- 304-44-271
- Mfr. Part No.:
- SFH6916
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 300% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, EN, CSA | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 300% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, EN, CSA | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Series SFH | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay TCMT4600 DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay TCMT4606 AC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay AC Input 4-Channel Optocoupler 16-Pin SOP
- Lite-On LTV-847S DC Input 4-Channel Optocoupler 16-Pin PDIP
- Lite-On LTV-846S DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Vishay DC Input 4-Channel Optocoupler 16-Pin Mini-Flat
