Vishay SFH617A-2 DC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 708-5483
- Distrelec Article No.:
- 304-44-265
- Mfr. Part No.:
- SFH617A-2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 110 left, ready to ship
- Plus 260 left, ready to ship from another location
- Final 4,870 unit(s) shipping from 30 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.531 | £5.31 |
| 100 - 240 | £0.511 | £5.11 |
| 250 - 490 | £0.404 | £4.04 |
| 500 - 990 | £0.346 | £3.46 |
| 1000 + | £0.319 | £3.19 |
*price indicative
- RS Stock No.:
- 708-5483
- Distrelec Article No.:
- 304-44-265
- Mfr. Part No.:
- SFH617A-2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 125% | |
| Standards/Approvals | BSI IEC 60950, CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577 | |
| Minimum Current Transfer Ratio | 63% | |
| Typical Fall Time | 14μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 125% | ||
Standards/Approvals BSI IEC 60950, CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577 | ||
Minimum Current Transfer Ratio 63% | ||
Typical Fall Time 14μs | ||
Series SFH | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay SFH617A-3 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH615A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-4 DC Input Optocoupler 4-Pin PDIP
- Isocom ISP817XB DC Input Optocoupler 4-Pin PDIP
- Isocom ISP817XC DC Input Optocoupler 4-Pin PDIP
- Isocom ISP814X AC Input Optocoupler 4-Pin PDIP
