Vishay DC Input 4-Channel Optocoupler, Through Hole, 16-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
708-5437
Distrelec Article No.:
304-36-069
Mfr. Part No.:
K847PH
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.6V

Number of Channels

4

Number of Pins

16

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

50%

Typical Fall Time

4.7μs

Standards/Approvals

CSA 22.2 bulletin 5A, cUL, RoHS 2002/95/EC, UL1577, WEEE 2002/96/EC

Series

K

Automotive Standard

No

Optocoupler, Transistor Output, K8xxP Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links