Vishay ILD55 DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
708-5376
Mfr. Part No.:
ILD55
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

10μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Logic Output

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

400%

Minimum Current Transfer Ratio

100%

Typical Fall Time

35μs

Standards/Approvals

FIMKO, DIN EN 60747-5-2 (VDE 0884), cUL, CSA 22.2 bulletin 5A, IEC 60065, UL1577, BSI IEC 60950, DIN EN 60747-5-5

Series

ILD

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Darlington Transistor Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy