Vishay, CNY17F-3 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
708-5320
Mfr. Part No.:
CNY17F-3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100 %

Typical Fall Time

14µs

Series

CNY

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy