Vishay, BRT13H AC Input Triac Output Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 708-5301
- Mfr. Part No.:
- BRT13H
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-5301
- Mfr. Part No.:
- BRT13H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.35V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 5300 V ac | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Maximum Forward Voltage 1.35V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 5300 V ac | ||
Priced to Clear Yes | ||
