Vishay VO2601 DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 708-5112
- Mfr. Part No.:
- VO2601
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-5112
- Mfr. Part No.:
- VO2601
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 7ns | |
| Standards/Approvals | BS EN 60950-1, CQC GB8898-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), GB4943.1-2011, UL1577 | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 7ns | ||
Standards/Approvals BS EN 60950-1, CQC GB8898-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), GB4943.1-2011, UL1577 | ||
Series VO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
