Vishay SFH6136 DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 708-4973
- Distrelec Article No.:
- 304-36-145
- Mfr. Part No.:
- SFH6136
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.91
(exc. VAT)
£9.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.582 | £7.91 |
| 50 - 120 | £1.328 | £6.64 |
| 125 - 245 | £1.204 | £6.02 |
| 250 - 495 | £0.964 | £4.82 |
| 500 + | £0.84 | £4.20 |
*price indicative
- RS Stock No.:
- 708-4973
- Distrelec Article No.:
- 304-36-145
- Mfr. Part No.:
- SFH6136
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.9V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 35% | |
| Standards/Approvals | WEEE 2002/96/EC, UL1577, RoHS Directive 2002/95/EC, DIN EN 60747-5-5 (VDE 0884), CSA 93751 | |
| Minimum Current Transfer Ratio | 19% | |
| Series | SFH613 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.9V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 35% | ||
Standards/Approvals WEEE 2002/96/EC, UL1577, RoHS Directive 2002/95/EC, DIN EN 60747-5-5 (VDE 0884), CSA 93751 | ||
Minimum Current Transfer Ratio 19% | ||
Series SFH613 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
