Vishay, CNY75GB DC Input Transistor Output Optocoupler, Through-hole, 6-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied in a tube)*

£54.80

(exc. VAT)

£65.80

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 840 unit(s), ready to ship

Units
Per unit
200 - 480£0.274
500 - 980£0.203
1000 - 1980£0.163
2000 +£0.154

*price indicative

Packaging Options:
RS Stock No.:
708-4585P
Mfr. Part No.:
CNY75GB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

PCB Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100 %

Typical Fall Time

3.7µs

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy