Vishay, CNY75B DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-4579
Mfr. Part No.:
CNY75B
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100 %

Typical Fall Time

3.7µs

Series

CNY

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor