Vishay, CNY65A DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 708-4563
- Mfr. Part No.:
- CNY65A
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-4563
- Mfr. Part No.:
- CNY65A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.4µs | |
| Maximum Input Current | 75 mA | |
| Isolation Voltage | 13.9 kV | |
| Maximum Current Transfer Ratio | 125% | |
| Typical Fall Time | 2.7µs | |
| Minimum Current Transfer Ratio | 63 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.4µs | ||
Maximum Input Current 75 mA | ||
Isolation Voltage 13.9 kV | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 2.7µs | ||
Minimum Current Transfer Ratio 63 % | ||
- COO (Country of Origin):
- PH
