Vishay VOD205T DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 699-8464
- Mfr. Part No.:
- VOD205T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.56
(exc. VAT)
£6.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 610 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.556 | £5.56 |
| 100 - 240 | £0.512 | £5.12 |
| 250 - 490 | £0.434 | £4.34 |
| 500 - 990 | £0.389 | £3.89 |
| 1000 + | £0.361 | £3.61 |
*price indicative
- RS Stock No.:
- 699-8464
- Mfr. Part No.:
- VOD205T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.55V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 4000V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 80% | |
| Minimum Current Transfer Ratio | 0.4% | |
| Typical Fall Time | 4μs | |
| Standards/Approvals | CSA, EN, UL | |
| Series | VOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 4000V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 80% | ||
Minimum Current Transfer Ratio 0.4% | ||
Typical Fall Time 4μs | ||
Standards/Approvals CSA, EN, UL | ||
Series VOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VOD Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
Related links
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL062N DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD205T DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0531R2 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0731 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0638 DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOD223T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD1207T DC Input 2-Channel Optocoupler 8-Pin SOIC
