Vishay VO615A-8X017T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 699-8458
- Mfr. Part No.:
- VO615A-8X017T
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 699-8458
- Mfr. Part No.:
- VO615A-8X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 260% | |
| Standards/Approvals | UL, EN | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 130% | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 260% | ||
Standards/Approvals UL, EN | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 130% | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
