Vishay VO615A-6X017T DC Input Optocoupler, Surface Mount, 4-Pin PDIP
- RS Stock No.:
- 699-8449
- Mfr. Part No.:
- VO615A-6X017T
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
FREE delivery for orders over £60.00
- Final 480 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.094 | £1.88 |
*price indicative
- RS Stock No.:
- 699-8449
- Mfr. Part No.:
- VO615A-6X017T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 300% | |
| Standards/Approvals | cUL CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884), EN 60065:2002, EN 60950:2000, FIMKO, UL file no. E52744 | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 4.7μs | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 300% | ||
Standards/Approvals cUL CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884), EN 60065:2002, EN 60950:2000, FIMKO, UL file no. E52744 | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 4.7μs | ||
Series VO | ||
Automotive Standard No | ||
