Vishay VO615A-4X019T DC Input Optocoupler, Surface, 4-Pin PDIP
- RS Stock No.:
- 699-8445
- Mfr. Part No.:
- VO615A-4X019T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£4.16
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,080 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.208 | £4.16 |
| 200 - 480 | £0.135 | £2.70 |
| 500 - 980 | £0.129 | £2.58 |
| 1000 - 1980 | £0.125 | £2.50 |
| 2000 + | £0.121 | £2.42 |
*price indicative
- RS Stock No.:
- 699-8445
- Mfr. Part No.:
- VO615A-4X019T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | UL, EN | |
| Minimum Current Transfer Ratio | 160% | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals UL, EN | ||
Minimum Current Transfer Ratio 160% | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
Related links
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-6X017T DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-9X017T DC Input Optocoupler 4-Pin PDIP
- onsemi FOD817A3SD DC Input Optocoupler 4-Pin PDIP
- Panasonic AQY414EHA DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-816S DC Input Optocoupler 4-Pin PDIP
- Isocom IS452 DC Input Optocoupler 4-Pin PDIP
- Panasonic AQY272A DC Input Optocoupler 4-Pin PDIP
